
P502-030 | |
|---|---|
DigiKey Part Number | TL658-ND |
Manufacturer | |
Manufacturer Product Number | P502-030 |
Description | CABLE ASSY HD15 SHLD BLACK 9.14M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 30.00' (9.14m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.49000 | $276.49 |
| 10 | $234.99700 | $2,349.97 |
| 25 | $220.28280 | $5,507.07 |
| 50 | $209.77460 | $10,488.73 |
| 100 | $199.77150 | $19,977.15 |
| 250 | $192.33664 | $48,084.16 |

