
P046-06N | |
|---|---|
DigiKey Part Number | TL900-ND |
Manufacturer | |
Manufacturer Product Number | P046-06N |
Description | CRD 12AWG NEMAL520P - 5-20R 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.50' (152.4mm) Power Cord Black NEMA L5-20P To NEMA 5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 0.50' (152.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.85000 | $216.85 |
| 10 | $184.31700 | $1,843.17 |
| 25 | $172.78080 | $4,319.52 |
| 50 | $164.53580 | $8,226.79 |
| 100 | $156.68810 | $15,668.81 |
| 250 | $147.46488 | $36,866.22 |

