
P046-010-LL | |
|---|---|
DigiKey Part Number | TL1562-ND |
Manufacturer | |
Manufacturer Product Number | P046-010-LL |
Description | CORD 12AWG NEMAL520P - L520R 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA L5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.84000 | $442.84 |
| 10 | $376.37600 | $3,763.76 |
| 25 | $352.82240 | $8,820.56 |
| 50 | $335.99640 | $16,799.82 |
| 100 | $321.95480 | $32,195.48 |

