
P024-001-13A15D | |
---|---|
DigiKey Part Number | 95-P024-001-13A15D-ND |
Manufacturer | |
Manufacturer Product Number | P024-001-13A15D |
Description | POWER EXTENSION CORD, RIGHT-ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.17000 | $54.17 |
10 | $46.03300 | $460.33 |
25 | $43.15200 | $1,078.80 |
50 | $41.09080 | $2,054.54 |
100 | $39.12830 | $3,912.83 |
250 | $36.67916 | $9,169.79 |
500 | $34.92936 | $17,464.68 |
1,000 | $33.26362 | $33,263.62 |
2,500 | $32.31060 | $80,776.50 |