
P022-015-15D | |
---|---|
DigiKey Part Number | 95-P022-015-15D-ND |
Manufacturer | |
Manufacturer Product Number | P022-015-15D |
Description | POWER EXTENSION CORD, RIGHT-ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.95000 | $91.95 |
10 | $78.13000 | $781.30 |
25 | $73.23200 | $1,830.80 |
50 | $69.73660 | $3,486.83 |
100 | $66.40840 | $6,640.84 |
250 | $62.25336 | $15,563.34 |
500 | $59.28456 | $29,642.28 |
1,000 | $57.62400 | $57,624.00 |