P018-00x-ARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P018-006-ARD

DigiKey Part Number
TL1355-ND
Manufacturer
Manufacturer Product Number
P018-006-ARD
Description
CORD 14AWG IEC320C14 - 320C15 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Red
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$233.66000$233.66
10$198.60200$1,986.02
25$186.17040$4,654.26
50$177.28740$8,864.37
100$168.83200$16,883.20
250$160.00840$40,002.10
Manufacturers Standard Package