12.00' (3.66m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P007-012-15D

DigiKey Part Number
95-P007-012-15D-ND
Manufacturer
Manufacturer Product Number
P007-012-15D
Description
DESKTOP COMPUTER POWER CORD, RIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$115.36000$115.36
10$98.04900$980.49
25$91.90720$2,297.68
50$87.51940$4,375.97
100$83.34400$8,334.40
250$78.13004$19,532.51
500$74.40486$37,202.43
1,000$73.93641$73,936.41
Manufacturers Standard Package