
P005-003-ARD | |
|---|---|
DigiKey Part Number | TL1325-ND |
Manufacturer | |
Manufacturer Product Number | P005-003-ARD |
Description | CORD 14AWG IEC320C14 - 320C13 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.37000 | $103.37 |
| 10 | $87.85900 | $878.59 |
| 25 | $82.35520 | $2,058.88 |
| 50 | $78.42440 | $3,921.22 |
| 100 | $74.68130 | $7,468.13 |
| 250 | $70.00876 | $17,502.19 |
| 500 | $66.67028 | $33,335.14 |
| 1,000 | $65.57394 | $65,573.94 |






