P004-002-AGN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2,265
Unit Price: $48.71000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 17
Unit Price: $221.34000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $54.01000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 25
Unit Price: $28.80000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: $51.32000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $25.78100
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 360
Unit Price: $116.10000
Datasheet
2.00' (609.6mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-002-AGN

DigiKey Part Number
TL1303-ND
Manufacturer
Manufacturer Product Number
P004-002-AGN
Description
CORD 18AWG IEC320C14 - 320C13 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Green
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes