OMNIVS1500XLCD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 46
Unit Price: $3,460.69000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNIVS1500XLCD

DigiKey Part Number
95-OMNIVS1500XLCD-ND
Manufacturer
Manufacturer Product Number
OMNIVS1500XLCD
Description
1440VA 940W LINE-INTERACTIVE UPS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.44kVA / 940W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
1.44kVA / 940W
AC Outlets
8 (6 UPS, 2 Surge Only)
Backup Time - Max Load
4.6 minutes
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
5' (1.52m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
15.000" L x 5.512" W (381.00mm x 140.00mm)
Height
7.520" (191.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes