NM12-604-01M-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM12-604-01M-BL

DigiKey Part Number
95-NM12-604-01M-BL-ND
Manufacturer
Manufacturer Product Number
NM12-604-01M-BL
Description
CBL ASSY CIRC 8P M TO RJ45 3.28'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male, Right Angle to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$376.92000$376.92
10$320.37600$3,203.76
25$300.32400$7,508.10
50$285.99780$14,299.89
100$272.36090$27,236.09
250$269.94452$67,486.13
Manufacturers Standard Package