N846-08N-C2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $1,708.55000
Datasheet
Cable Fiber Optic MTP To MTP 50/125 0.67' (203mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846-08N-C2B

DigiKey Part Number
N846-08N-C2B-ND
Manufacturer
Manufacturer Product Number
N846-08N-C2B
Description
FIBER OPTIC CBL MTP-MTP 203MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 0.67' (203mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
-
Cable Type
-
Features
Plenum, Pull Tab
Fiber Type
50/125
Length - Overall
0.67' (203mm)
Type
Multimode, Duplex, OM4
Ratings
OFNP
Bend Radius
-
Color - Cable
Magenta
Color - Connectors
Black, Magenta
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,510.46000$1,510.46
Manufacturers Standard Package