Image for N845-01M-8L-MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N845-01M-8L-MG

DigiKey Part Number
N845-01M-8L-MG-ND
Manufacturer
Manufacturer Product Number
N845-01M-8L-MG
Description
MTP/MPO TO 8XLC FAN-OUT PATCH CA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (8) To MTP 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex (8)
2nd Connector
MTP
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Magenta
Color - Connectors
Aqua, Black, Magenta
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,204.83000$2,204.83
Manufacturers Standard Package