
N820-01M-IND | |
|---|---|
DigiKey Part Number | 95-N820-01M-IND-ND |
Manufacturer | |
Manufacturer Product Number | N820-01M-IND |
Description | 10GB RIGID INDUSTRIAL DUPLEX MUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.30" (7.5mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 150mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $412.80000 | $412.80 |
| 10 | $350.83600 | $3,508.36 |
| 25 | $328.88320 | $8,222.08 |
| 50 | $313.19640 | $15,659.82 |
| 100 | $298.26530 | $29,826.53 |
| 250 | $297.92676 | $74,481.69 |


