




N455-BC01-IND | |
|---|---|
DigiKey Part Number | 95-N455-BC01-IND-ND |
Manufacturer | |
Manufacturer Product Number | N455-BC01-IND |
Description | RIGID INDUSTRIAL IP68 DUPLEX MUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.97000 | $222.97 |
| 10 | $189.49700 | $1,894.97 |
| 25 | $177.63360 | $4,440.84 |
| 50 | $169.15740 | $8,457.87 |
| 100 | $161.08960 | $16,108.96 |
| 250 | $151.89220 | $37,973.05 |


