
N518-15M | |
|---|---|
DigiKey Part Number | TL2545-ND |
Manufacturer | |
Manufacturer Product Number | N518-15M |
Description | DUPLEX MULTIMODE 50/125 FIBER PA |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $406.78000 | $406.78 |
| 10 | $345.73300 | $3,457.33 |
| 25 | $324.09160 | $8,102.29 |
| 50 | $308.63440 | $15,431.72 |
| 100 | $293.91890 | $29,391.89 |
| 250 | $277.38900 | $69,347.25 |

