
N482TAP-4SM73M8 | |
|---|---|
DigiKey Part Number | 95-N482TAP-4SM73M8-ND |
Manufacturer | |
Manufacturer Product Number | N482TAP-4SM73M8 |
Description | FIBER TAP CASSETTE - SINGLEMODE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Plug To MPO Plug Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Plug | |
Convert To (Adapter End) | MPO Plug | |
Simplex/Duplex | 4-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $18,476.55500 | $369,531.10 |


