Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N456-000

DigiKey Part Number
N456-000-ND
Manufacturer
Manufacturer Product Number
N456-000
Description
CONN ADAPTER RCPT SC-ST DUPLEX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
-
Ferrule Material
-
Features
-
Color
Beige
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 146
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.88000$106.88
Manufacturers Standard Package