Cable Fiber Optic SC Duplex To ST (2) 62.5/125 10.0' (3.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N304-010

DigiKey Part Number
TL2111-ND
Manufacturer
Manufacturer Product Number
N304-010
Description
FIBER OPTIC CBL SC-ST DUPLX 3.1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 62.5/125 10.0' (3.1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
10.0' (3.1m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.25000$159.25
10$135.36700$1,353.67
25$126.88720$3,172.18
50$120.83140$6,041.57
100$115.06650$11,506.65
250$107.86936$26,967.34
500$105.13244$52,566.22
Manufacturers Standard Package
Alternate Length
FIBER OPTIC CBL SC-ST 914MM
In-Stock: 0
Unit Price: $141.99000
FIBER OPTIC CBL SC-ST DUPLX 1.8M
In-Stock: 0
Unit Price: $150.54000
FIBER OPTIC CBL SC-ST DUPLX 7.6M
In-Stock: 0
Unit Price: $231.11000
FIBER OPTIC CBL SC-ST DUPLEX 5M
In-Stock: 0
Unit Price: $218.12000
FIBER OPTIC CBL SC-ST DUPLEX 6M
In-Stock: 0
Unit Price: $183.49600