
N392-61M-3X8-AP | |
|---|---|
DigiKey Part Number | N392-61M-3X8-AP-ND |
Manufacturer | |
Manufacturer Product Number | N392-61M-3X8-AP |
Description | MTP/MPO (APC) SINGLEMODE SLIM TR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP (3) To MTP (3) 8.3/125 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP (3) | |
2nd Connector | MTP (3) | |
Cable Diameter | 0.24" (6.0mm) | |
Cable Type | Trunk | |
Features | Plenum, Pull Tab | |
Fiber Type | 8.3/125 | |
Length - Overall | 200.0' (61.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Black, Green | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,101.21000 | $9,101.21 |

