Cable Fiber Optic LC Duplex (4) To MTP 8.3/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N390-02M-8LC-AP

DigiKey Part Number
N390-02M-8LC-AP-ND
Manufacturer
Manufacturer Product Number
N390-02M-8LC-AP
Description
FIBER OPTIC CBL LC-MTP SGLMOD 2M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 8.3/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex (4)
2nd Connector
MTP
Cable Diameter
-
Cable Type
Break-Out
Features
Plenum
Fiber Type
8.3/125
Length - Overall
6.6' (2.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, Green
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,481.82000$2,481.82
Manufacturers Standard Package