
N381C-01M | |
|---|---|
DigiKey Part Number | 95-N381C-01M-ND |
Manufacturer | |
Manufacturer Product Number | N381C-01M |
Description | FIB OPT CBL CS-CS DUPLEX SGL 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic CS Duplex To CS Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | CS Duplex | |
2nd Connector | CS Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $532.67000 | $532.67 |
| 10 | $452.75600 | $4,527.56 |
| 25 | $424.42800 | $10,610.70 |
| 50 | $404.19000 | $20,209.50 |
| 100 | $394.05560 | $39,405.56 |

