
N281-03M-BK | |
|---|---|
DigiKey Part Number | N281-03M-BK-ND |
Manufacturer | |
Manufacturer Product Number | N281-03M-BK |
Description | CABLE 4SFP+-QSFP+ M-M 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,213.48000 | $2,213.48 |

