
N261-S6N-BL | |
---|---|
DigiKey Part Number | 95-N261-S6N-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S6N-BL |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $54.53700 | $545.37 |
25 | $51.11840 | $1,277.96 |
50 | $48.67800 | $2,433.90 |
100 | $46.35440 | $4,635.44 |
250 | $43.45296 | $10,863.24 |
500 | $41.38048 | $20,690.24 |
1,000 | $39.40746 | $39,407.46 |