
N238-025-BL | |
|---|---|
DigiKey Part Number | N238-025-BL-ND |
Manufacturer | |
Manufacturer Product Number | N238-025-BL |
Description | CONN MOD JACK 8P8C 25PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | - | |
Ratings | Cat6 | |
Features | Cover | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $730.43000 | $730.43 |
| 10 | $620.89400 | $6,208.94 |
| 25 | $582.05360 | $14,551.34 |
| 50 | $556.61360 | $27,830.68 |

