
N201L-01M-BL | |
|---|---|
DigiKey Part Number | 95-N201L-01M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-01M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.21000 | $60.21 |
| 10 | $51.17000 | $511.70 |
| 25 | $47.96560 | $1,199.14 |
| 50 | $45.67620 | $2,283.81 |
| 100 | $43.49540 | $4,349.54 |
| 250 | $40.77324 | $10,193.31 |
| 500 | $38.82842 | $19,414.21 |
| 1,000 | $36.97685 | $36,976.85 |

