
N201-025-RD | |
|---|---|
DigiKey Part Number | TL993-ND |
Manufacturer | |
Manufacturer Product Number | N201-025-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH25RD | StarTech.com | 10 | 5214-C6PATCH25RD-ND | $165.17000 | Parametric Equivalent |
| N6PAT25RDS | StarTech.com | 5 | 5214-N6PAT25RDS-ND | $137.05000 | Parametric Equivalent |
| N6PATCH25RD | StarTech.com | 11 | 5214-N6PATCH25RD-ND | $165.17000 | Parametric Equivalent |
| UTP28SP25RD | Panduit Corp | 10 | 298-16432-ND | $289.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.39000 | $124.39 |











