
UTP28SP25RD | |
|---|---|
DigiKey Part Number | 298-16432-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.48000 | $289.48 |
| 10 | $269.17200 | $2,691.72 |
| 25 | $261.48320 | $6,537.08 |
| 50 | $255.80220 | $12,790.11 |
| 100 | $250.23860 | $25,023.86 |
| 250 | $243.05548 | $60,763.87 |
| 500 | $237.75016 | $118,875.08 |
| 1,000 | $232.55392 | $232,553.92 |
| 2,500 | $225.84388 | $564,609.70 |

