
N042D-002V-WH | |
---|---|
DigiKey Part Number | 95-N042D-002V-WH-ND |
Manufacturer | |
Manufacturer Product Number | N042D-002V-WH |
Description | CENTER PLATE INSERT, DECORA STYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Modular Jacks | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $16.86500 | $168.65 |
25 | $15.81120 | $395.28 |
50 | $15.05560 | $752.78 |
100 | $14.33560 | $1,433.56 |
250 | $13.43780 | $3,359.45 |
500 | $12.79636 | $6,398.18 |
1,000 | $12.18570 | $12,185.70 |
2,500 | $11.42331 | $28,558.28 |