
N001-025-PU | |
---|---|
DigiKey Part Number | TL1256-ND |
Manufacturer | |
Manufacturer Product Number | N001-025-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.71000 | $80.71 |
10 | $68.58700 | $685.87 |
25 | $64.28680 | $1,607.17 |
50 | $61.21680 | $3,060.84 |
100 | $58.29560 | $5,829.56 |
250 | $54.64700 | $13,661.75 |
500 | $52.04110 | $26,020.55 |
1,000 | $49.55993 | $49,559.93 |








