
MR1812M | |
|---|---|
DigiKey Part Number | MR1812M-ND |
Manufacturer | |
Manufacturer Product Number | MR1812M |
Description | MONITOR RISER FOR DESK, 18 X 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18" x 11", Adjustable, Black, Metal Monitor Riser For Laptops, Printers, Televisions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Monitor Riser | |
Specifications | 18" x 11", Adjustable, Black, Metal | |
For Use With/Related Products | Laptops, Printers, Televisions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.46000 | $437.46 |

