IBAR12/20ULTRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBAR12-20ULTRA

DigiKey Part Number
TL282-ND
Manufacturer
Manufacturer Product Number
IBAR12-20ULTRA
Description
SURGE SUPPRSSR 20A 12OUT RACKMNT
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
12
Connector - AC Output
NEMA 5-15R (2), 5-20R (10)
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
3840J
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
6.3 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,216.50000$2,216.50
5$2,068.73400$10,343.67
10$2,008.18200$20,081.82
25$1,930.82000$48,270.50
Manufacturers Standard Package