
EBAU14-10 | |
---|---|
DigiKey Part Number | 95-EBAU14-10-ND |
Manufacturer | |
Manufacturer Product Number | EBAU14-10 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 21 | |
Connector - AC Output | C13 (12), C19 (3), NEMA 5-20R (6) | |
Voltage - Input | 120V, 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,398.44000 | $7,398.44 |