WCLA2520V1-R22-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA3225V1-1R5-R

DigiKey Part Number
283-WCLA3225V1-1R5-RTR-ND - Tape & Reel (TR)
283-WCLA3225V1-1R5-RCT-ND - Cut Tape (CT)
283-WCLA3225V1-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA3225V1-1R5-R
Description
CHIP IND 1.5UH 1.0A SMT 2 PAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 1 A 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
260MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.142" L x 0.110" W (3.60mm x 2.80mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.91000$19.10
25$1.76840$44.21
50$1.66620$83.31
100$1.57150$157.15
250$1.45344$363.36
500$1.37030$685.15
1,000$1.29201$1,292.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.67735$2,516.02
3,000$1.58161$4,744.83
4,500$1.52822$6,876.99
7,500$1.46358$10,976.85
10,500$1.42253$14,936.57
15,000$1.38031$20,704.65
37,500$1.27766$47,912.25
Manufacturers Standard Package