
WCLA3225V1-1R0-R | |
---|---|
DigiKey Part Number | 283-WCLA3225V1-1R0-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-1R0-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-1R0-R |
Description | CHIP IND 1.0UH 1.2A SMT 2 PAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.2 A 120mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.62200 | $16.22 |
25 | $1.50160 | $37.54 |
50 | $1.41420 | $70.71 |
100 | $1.33360 | $133.36 |
250 | $1.23348 | $308.37 |
500 | $1.16302 | $581.51 |
1,000 | $1.09650 | $1,096.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.67735 | $2,516.02 |
3,000 | $1.58161 | $4,744.83 |
4,500 | $1.52822 | $6,876.99 |
7,500 | $1.46358 | $10,976.85 |
10,500 | $1.42253 | $14,936.57 |
15,000 | $1.38031 | $20,704.65 |
37,500 | $1.27766 | $47,912.25 |