For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VP4-0060-R
VP4-0060-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP4-0060-R

DigiKey Part Number
513-1768-ND
Manufacturer
Manufacturer Product Number
VP4-0060-R
Description
XFMR 4.9UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP4-0060-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.969" W (18.00mm x 24.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$91.62000$91.62
42$66.68405$2,800.73
126$60.76460$7,656.34
1,008$53.23422$53,660.09
Manufacturers Standard Package