Similar

UP5S-101-R | |
|---|---|
DigiKey Part Number  | 283-UP5S-101-RTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | UP5S-101-R  | 
Description  | FIXED IND 100UH 1.7A 180MOHM SMD  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µH Shielded Wirewound Inductor 1.7 A 180mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | -  | |
Inductance  | 100 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.46A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 180mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 5.5MHz  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 85°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.724" L x 0.591" W (18.40mm x 15.00mm)  | |
Height - Seated (Max)  | 0.295" (7.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $16.62932 | $4,157.33 | 


