
UP4B-3R3-R | |
---|---|
DigiKey Part Number | 283-4087-2-ND - Tape & Reel (TR) 283-4087-1-ND - Cut Tape (CT) 283-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-3R3-R |
Description | FIXED IND 3.3UH 11A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 11 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $18.51505 | $5,091.64 |