
P1252.332NL | |
---|---|
DigiKey Part Number | 553-3550-ND |
Manufacturer | |
Manufacturer Product Number | P1252.332NL |
Description | FIXED IND 3.3UH 10A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 10 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $8.89250 | $711.40 |
160 | $8.38444 | $1,341.51 |
240 | $8.10117 | $1,944.28 |
400 | $7.75775 | $3,103.10 |
560 | $7.53989 | $4,222.34 |
800 | $7.31559 | $5,852.47 |
2,000 | $6.77022 | $13,540.44 |
4,000 | $6.38557 | $25,542.28 |
8,000 | $6.36353 | $50,908.24 |