UP3B-331-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $7.77000
Datasheet
UP3B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP3B-331-R

DigiKey Part Number
513-1090-2-ND - Tape & Reel (TR)
513-1090-1-ND - Cut Tape (CT)
513-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP3B-331-R
Description
FIXED IND 330UH 750MA 733MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 750 mA 733mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Unshielded
DC Resistance (DCR)
733mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.760" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$13.20716$5,943.22
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$20.89000$20.89
10$16.21900$162.19
25$14.65920$366.48
50$13.58060$679.03
100$12.57710$1,257.71
* All Digi-Reel orders will add a $55.00 reeling fee.