Direct

UP3B-331-R | |
|---|---|
DigiKey Part Number | 513-1090-2-ND - Tape & Reel (TR) 513-1090-1-ND - Cut Tape (CT) 513-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-331-R |
Description | FIXED IND 330UH 750MA 733MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 750 mA 733mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 980mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 733mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $13.20716 | $5,943.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $16.21900 | $162.19 |
| 25 | $14.65920 | $366.48 |
| 50 | $13.58060 | $679.03 |
| 100 | $12.57710 | $1,257.71 |


