47 µH Unshielded Wirewound Inductor 1.9 A 146.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-470-R

DigiKey Part Number
283-UP2-470-RTR-ND - Tape & Reel (TR)
283-UP2-470-RCT-ND - Cut Tape (CT)
283-UP2-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-470-R
Description
FIXED IND 47UH 1.9A 146.1 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 1.9 A 146.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
146.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Tolerance
±20%
Height - Seated (Max)
0.231" (5.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX97-30470Triad Magnetics0AX97-30470-ND$12.58000Similar
P0751.473NLTPulse Electronics1,852553-1065-1-ND$8.39000Similar
In-Stock: 511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.24000$19.24
10$15.81000$158.10
100$12.99980$1,299.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$14.17442$8,504.65
1,200$13.36830$16,041.96
1,800$12.91872$23,253.70
3,000$12.37456$37,123.68
4,200$12.22948$51,363.82
Manufacturers Standard Package