UP0.4SC-152-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.25353
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $3.63482
Datasheet

Similar


Bourns Inc.
In Stock: 671
Unit Price: $8.88000
Datasheet
Image for UP0.4SC-152-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4SC-152-R

DigiKey Part Number
283-UP0.4SC-152-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4SC-152-R
Description
FIXED IND 1.5MH 120MA 4.2 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Wirewound Inductor 120 mA 4.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4.2Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.10340$22,758.50
Manufacturers Standard Package