1.5 mH Shielded Drum Core, Wirewound Inductor 120 mA 4.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-152ML

DigiKey Part Number
SRR6603-152MLTR-ND - Tape & Reel (TR)
SRR6603-152MLCT-ND - Cut Tape (CT)
SRR6603-152MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-152ML
Description
FIXED IND 1.5MH 120MA 4.2 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 120 mA 4.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-152ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35mA
Shielding
Shielded
DC Resistance (DCR)
4.2Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$7.61300$76.13
100$6.26230$626.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.37933$3,227.60
1,200$5.07260$6,087.12
1,800$4.90152$8,822.74
3,000$4.69437$14,083.11
4,200$4.56287$19,164.05
6,000$4.42763$26,565.78
Manufacturers Standard Package