
UP0.4C-100-R | |
|---|---|
DigiKey Part Number | 283-5300-2-ND - Tape & Reel (TR) 283-5300-1-ND - Cut Tape (CT) 283-5300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP0.4C-100-R |
Description | FIXED IND 10UH 1.16A 156 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.16 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.16A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.103NLT | Pulse Electronics | 6,393 | 553-1941-1-ND | $8.06000 | Direct |
| SDR6603-100M | Bourns Inc. | 1,839 | 118-SDR6603-100MCT-ND | $7.15000 | Direct |
| IDC2512ER100M | Vishay Dale | 4,546 | 541-2548-1-ND | $8.63000 | Similar |
| P0770.103NL | Pulse Electronics | 32 | 553-2850-ND | $4.74014 | Similar |
| SDR0603-100ML | Bourns Inc. | 28 | 118-SDR0603-100MLCT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $8.96100 | $89.61 |
| 100 | $7.36980 | $736.98 |
| 1,000 | $6.18010 | $6,180.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.04428 | $22,610.70 |
| 5,000 | $8.53120 | $42,656.00 |
| 7,500 | $8.48870 | $63,665.25 |

