
SDR6603-100M | |
|---|---|
DigiKey Part Number | 118-SDR6603-100MTR-ND - Tape & Reel (TR) 118-SDR6603-100MCT-ND - Cut Tape (CT) 118-SDR6603-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-100M |
Description | FIXED IND 10UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.88700 | $58.87 |
| 100 | $4.84080 | $484.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.15817 | $2,494.90 |
| 1,200 | $3.92090 | $4,705.08 |
| 1,800 | $3.78861 | $6,819.50 |
| 3,000 | $3.62834 | $10,885.02 |
| 4,200 | $3.52663 | $14,811.85 |
| 6,000 | $3.42202 | $20,532.12 |

