


TR2-S505H-V-6.3-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505H-V-6.3-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-6.3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-6.3-R |
Description | FUSE CERM 6.3A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 111.4 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-S505H-V-6.3-R | WEC | 725 | 2266-BK-S505H-V-6.3-R-ND | $25.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 5 | $20.98200 | $104.91 |
| 10 | $19.35300 | $193.53 |
| 50 | $16.05660 | $802.83 |
| 100 | $14.81100 | $1,481.10 |
| 250 | $13.30668 | $3,326.67 |
| 500 | $12.26532 | $6,132.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.05069 | $18,076.03 |
| 3,000 | $11.09015 | $33,270.45 |
| 4,500 | $10.56041 | $47,521.84 |
| 7,500 | $10.48241 | $78,618.07 |

