


BK-S505H-V-6.3-R | |
|---|---|
DigiKey Part Number | 283-3532-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-6.3-R |
Description | FUSE CERM 6.3A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 111.4 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 5 | $20.88200 | $104.41 |
| 10 | $19.27900 | $192.79 |
| 50 | $15.99080 | $799.54 |
| 100 | $14.75100 | $1,475.10 |
| 300 | $12.97243 | $3,891.73 |
| 500 | $12.21584 | $6,107.92 |
| 1,000 | $11.25441 | $11,254.41 |
| 5,000 | $9.28089 | $46,404.45 |







