


TR2-S505H-V-2-R | |
|---|---|
DigiKey Part Number | 283-5293-2-ND - Tape & Reel (TR) 283-5293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-2-R |
Description | FUSE CERM 2A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 11.44 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.41000 | $23.41 |
| 5 | $19.41800 | $97.09 |
| 10 | $17.92400 | $179.24 |
| 50 | $14.86640 | $743.32 |
| 100 | $13.71440 | $1,371.44 |
| 250 | $12.32096 | $3,080.24 |
| 500 | $11.35712 | $5,678.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.14717 | $16,720.75 |
| 3,000 | $10.25926 | $30,777.78 |
| 4,500 | $9.76966 | $43,963.47 |
| 7,500 | $9.62703 | $72,202.72 |

