1025FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1025FA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/1025FA15-R

DigiKey Part Number
283-4096-2-ND - Tape & Reel (TR)
283-4096-1-ND - Cut Tape (CT)
283-4096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR2/1025FA15-R
Description
FUSE BRD MT 15A 250VAC 60VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1451.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance
0.0041 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
5$14.94600$74.73
10$13.79600$137.96
50$11.44480$572.24
100$10.55870$1,055.87
250$9.48736$2,371.84
500$8.74624$4,373.12
1,000$8.24833$8,248.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.01651$20,041.28
5,000$7.37581$36,879.05
7,500$7.15908$53,693.10
Manufacturers Standard Package